Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-25-19-1-C-SECopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH1710
Product RangeBT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $389.410 |
| 5+ | $349.070 |
| 10+ | $336.790 |
| 25+ | $319.250 |
| 50+ | $299.950 |
| 100+ | $285.920 |
| 250+ | $275.400 |
Price for:Each
Minimum: 1
Multiple: 1
$389.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBTH3-25-19-1-C-SECopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AH1710
Product RangeBT
Accessory TypeBand Strap Backshell
Connector Shell Size25
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product RangeBT
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Band Strap Backshell
Connector Shell Size
25
Connector Body Material
Aluminium Alloy Body
SVHC
Lead (04-Feb-2026)
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Product Range
BT
Alternatives for BTH3-25-19-1-C-SE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
