Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-915-NUB-SMACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM9534
Product RangeANT-915-NUB-ccc Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $10.090 |
Price for:Each
Minimum: 1000
Multiple: 1000
$10,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-915-NUB-SMACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM9534
Product RangeANT-915-NUB-ccc Series
Antenna MountingSMA Connector
Product RangeANT-915-NUB-ccc Series
Antenna Case / Package17.7mm x 9.1mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Antenna PolarizationLinear
SVHCLead
Technical Specifications
Antenna Mounting
SMA Connector
Antenna Case / Package
17.7mm x 9.1mm
Operating Temperature Max
105°C
SVHC
Lead
Product Range
ANT-915-NUB-ccc Series
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
