Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-868-NUB-SMACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AM5118
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.170 |
| 10+ | $7.000 |
| 25+ | $6.860 |
| 50+ | $6.720 |
| 100+ | $6.520 |
| 250+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$7.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-868-NUB-SMACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89AM5118
Antenna BandSingle Band
Antenna TypeWhip
Frequency Range862MHz to 876MHz
VSWR1.7
Gain4.2 dBi
Antenna MountingSMA Connector
Product Range-
ProtocolLoRaWAN, LPWAN, Wi-Fi
Antenna Case / Package19.7mm x 9.1mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Antenna PolarizationLinear, Radiation, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Single Band
Frequency Range
862MHz to 876MHz
Gain
4.2 dBi
Product Range
-
Antenna Case / Package
19.7mm x 9.1mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Whip
VSWR
1.7
Antenna Mounting
SMA Connector
Protocol
LoRaWAN, LPWAN, Wi-Fi
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Radiation, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
