Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-2.4-LCW-SMACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89AM5116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 10+ | $7.270 |
| 25+ | $7.120 |
| 50+ | $6.950 |
| 100+ | $5.940 |
| 250+ | $5.630 |
| 500+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-2.4-LCW-SMACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.89AM5116
Antenna BandSingle Band
Antenna TypeWhip
Frequency Range2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz
VSWR1.92
Gain2dBi, 3dBi
Antenna MountingSMA Connector
Product Range-
ProtocolBluetooth, ISM, ZigBee
Antenna Case / Package10mm x 83.1mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Antenna PolarizationLinear
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
Single Band
Frequency Range
2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz
Gain
2dBi, 3dBi
Product Range
-
Antenna Case / Package
10mm x 83.1mm
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
Whip
VSWR
1.92
Antenna Mounting
SMA Connector
Protocol
Bluetooth, ISM, ZigBee
Operating Temperature Min
-40°C
Antenna Polarization
Linear
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
