Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No953118-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.44AC0157
Product RangeMQS
Your Part Number
661 In Stock
1,296 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.850 |
| 25+ | $3.680 |
| 50+ | $3.480 |
| 100+ | $3.280 |
| 500+ | $2.740 |
| 1000+ | $2.530 |
| 2500+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No953118-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.44AC0157
Product RangeMQS
No. of Contacts40Contacts
Product RangeMQS
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing2.54mm
GenderHeader
Contact GenderPin
Contact Material-
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
40Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.54mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
4Rows
Product Range
MQS
Contact Termination Type
Through Hole
Gender
Header
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 953118-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
