Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2337016-3Copy
Newark Part No.67AK7100
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.630 |
| 5+ | $156.770 |
| 10+ | $148.910 |
| 25+ | $138.420 |
| 50+ | $132.020 |
| 100+ | $126.840 |
Price for:Each
Minimum: 1
Multiple: 1
$163.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2337016-3Copy
Newark Part No.67AK7100
Product Range-
No. of Positions9Positions
For Use WithAMP Automotive EV Charging Contacts
IP RatingIP55, IP67
IP RatingIP55, IP67
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Positions
9Positions
IP Rating
IP55, IP67
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
Receptacle
For Use With
AMP Automotive EV Charging Contacts
IP Rating
IP55, IP67
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
