Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2337016-2Copy
Newark Part No.67AK7099
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.330 |
| 5+ | $144.980 |
| 10+ | $137.710 |
| 25+ | $128.010 |
| 50+ | $122.100 |
| 100+ | $117.300 |
Price for:Each
Minimum: 1
Multiple: 1
$151.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2337016-2Copy
Newark Part No.67AK7099
Product Range-
No. of Positions9Positions
For Use WithAMP Automotive EV Charging Contacts
IP RatingIP55, IP67
IP RatingIP55, IP67
Voltage Rating-
Current Rating-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
9Positions
IP Rating
IP55, IP67
Voltage Rating
-
SVHC
Lead (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Automotive EV Charging Contacts
IP Rating
IP55, IP67
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
