Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1768019-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN5242
Your Part Number
849 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.430 |
| 100+ | $1.160 |
| 500+ | $1.080 |
| 1000+ | $0.964 |
| 2500+ | $0.793 |
| 5000+ | $0.769 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-1768019-5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN5242
Label TypeDie-Cut
Label Height26mm
Label Width52mm
Label Diameter-
Label MaterialPVC
Label LegendWarning High Voltage
Label ColourBlack on Yellow
Pack Quantity5
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Die-Cut
Label Width
52mm
Label Material
PVC
Label Colour
Black on Yellow
Product Range
-
Label Height
26mm
Label Diameter
-
Label Legend
Warning High Voltage
Pack Quantity
5
SVHC
No SVHC (25-Jun-2025)
Alternatives for 9-1768019-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
