Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No880694-1
Newark Part No.75AJ3412
Product RangeEconoSeal J MK II
Your Part Number
19,930 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.288 |
| 25+ | $0.255 |
| 100+ | $0.223 |
| 500+ | $0.190 |
| 1000+ | $0.175 |
| 2500+ | $0.149 |
Price for:Each
Minimum: 10
Multiple: 10
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No880694-1
Newark Part No.75AJ3412
Product RangeEconoSeal J MK II
Product RangeEconoSeal J MK II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min19AWG
For Use WithAMP MCP EconoSeal J MK II Series Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EconoSeal J MK II
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP MCP EconoSeal J MK II Series Automotive Housing Connectors
Contact Plating
Tin
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability