Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 85-100A-0RCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 79AK3576 |
| Product Range | 85 Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.210 |
| 5+ | $105.880 |
| 10+ | $103.150 |
| 25+ | $99.890 |
Price for:Each
Minimum: 1
Multiple: 1
$113.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 85-100A-0RCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 79AK3576 |
| Product Range | 85 Series |
| Pressure Type | Absolute |
| Pressure Port Type | No Port |
| Operating Pressure Min | 0psi |
| Operating Pressure Max | 100psi |
| Pressure Port Size | - |
| Transducer Connection / Termination | Cable |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Media Type | Gas, Liquid |
| Output Interface | 0mV to 100mV |
| Sensor Output Type | Analogue |
| Housing Material | 316L Stainless Steel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 85 Series |
| SVHC | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025) |
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Operating Pressure Min | 0psi |
| Pressure Port Size | - |
| Supply Voltage Min | - |
| Media Type | Gas, Liquid |
| Sensor Output Type | Analogue |
| Operating Temperature Min | -40°C |
| Product Range | 85 Series |
| Pressure Port Type | No Port |
|---|---|
| Operating Pressure Max | 100psi |
| Transducer Connection / Termination | Cable |
| Supply Voltage Max | - |
| Output Interface | 0mV to 100mV |
| Housing Material | 316L Stainless Steel |
| Operating Temperature Max | 125°C |
| SVHC | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
