Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No830M1-0100Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54AJ3194
Product Range830M1 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.400 |
| 5+ | $233.400 |
| 10+ | $230.480 |
| 25+ | $218.690 |
Price for:Each
Minimum: 1
Multiple: 1
$236.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No830M1-0100Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54AJ3194
Product Range830M1 Series
Technical Datasheet
Sensing Range - Accelerometer± 100g
Sensitivity Typ12.5mV/g
Supply Voltage Min1.5V
Sensitivity (V/g)0
Supply Voltage Max5.5V
No. of Axes3
Sensor Case / PackageLCC
No. of Pins12 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range830M1 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Sensing Range - Accelerometer
± 100g
Supply Voltage Min
1.5V
Supply Voltage Max
5.5V
Sensor Case / Package
LCC
Output Interface
-
Operating Temperature Max
125°C
Product Range
830M1 Series
Sensitivity Typ
12.5mV/g
Sensitivity (V/g)
0
No. of Axes
3
No. of Pins
12 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
