Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776538-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AH0493
Product RangeAMPSEAL 16 Series
Your Part Number
125 In Stock
65 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.060 |
| 25+ | $3.860 |
| 50+ | $3.770 |
| 100+ | $3.680 |
| 500+ | $3.560 |
| 1000+ | $3.500 |
| 2500+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776538-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AH0493
Product RangeAMPSEAL 16 Series
Product RangeAMPSEAL 16 Series
No. of Positions6Positions
For Use WithAMP AMPSEAL Series Pin Contacts
Connector Body MaterialThermoplastic, Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating250VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
6Positions
Connector Body Material
Thermoplastic, Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Receptacle
For Use With
AMP AMPSEAL Series Pin Contacts
IP Rating
IP67
Voltage Rating
250VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 776538-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
