Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776534-1
Newark Part No.18AH0490
Product RangeAMPSEAL
Your Part Number
207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.060 |
| 25+ | $2.000 |
| 50+ | $1.950 |
| 100+ | $1.900 |
| 500+ | $1.810 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776534-1
Newark Part No.18AH0490
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions12Positions
Pitch Spacing4.5mm
For Use WithAMP AMPSEAL Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
12Positions
For Use With
AMP AMPSEAL Series Pin Contacts
Gender
Plug
Pitch Spacing
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
