Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776488-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43Y2547
Product RangeAMPSEAL
Your Part Number
543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $2.830 |
| 25+ | $2.590 |
| 50+ | $2.500 |
| 100+ | $2.420 |
| 500+ | $2.150 |
| 1000+ | $2.110 |
| 2500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776488-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43Y2547
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions4Positions
Pitch Spacing5.3mm
For Use WithAMPSEAL 16 Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
4Positions
For Use With
AMPSEAL 16 Contacts
Gender
Receptacle
Pitch Spacing
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 776488-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
