Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776433-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 18AH0482 |
| Product Range | AMPSEAL |
| Your Part Number |
1,172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $5.180 |
| 25+ | $4.950 |
| 50+ | $4.700 |
| 100+ | $4.430 |
| 500+ | $3.730 |
| 1000+ | $3.460 |
| 2500+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776433-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 18AH0482 |
| Product Range | AMPSEAL |
| Product Range | AMPSEAL |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | - |
| For Use With | AMP AMPSEAL Series Socket Contacts |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL |
|---|---|
| No. of Positions | 6Positions |
| For Use With | AMP AMPSEAL Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Alternatives for 776433-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
