Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776427-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 75Y5826 |
| Product Range | AMPSEAL |
| Your Part Number |
1,976 In Stock
1,296 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.320 |
| 25+ | $3.210 |
| 50+ | $3.100 |
| 100+ | $2.480 |
| 500+ | $2.210 |
| 1000+ | $2.020 |
| 2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776427-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 75Y5826 |
| Product Range | AMPSEAL |
| Product Range | AMPSEAL |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 4.5mm |
| For Use With | AMPSEAL 16 Contacts |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL |
|---|---|
| No. of Positions | 2Positions |
| For Use With | AMPSEAL 16 Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.5mm |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Docs (3)
Alternatives for 776427-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
