Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776286-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46Y2836
Product RangeAMPSEAL
Your Part Number
2,385 In Stock
3,696 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $7.190 |
| 25+ | $6.860 |
| 50+ | $6.500 |
| 100+ | $6.110 |
| 500+ | $5.120 |
| 1000+ | $4.730 |
| 2500+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776286-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46Y2836
Product RangeAMPSEAL
Technical Datasheet
Product RangeAMPSEAL
No. of Positions8Positions
Pitch Spacing4mm
For Use WithAMPSEAL Series Socket Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
8Positions
For Use With
AMPSEAL Series Socket Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Alternatives for 776286-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
