Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776273-5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75AJ2974 |
| Product Range | AMPSEAL |
| Your Part Number |
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.480 |
| 50+ | $9.620 |
| 100+ | $8.920 |
| 250+ | $8.370 |
| 500+ | $7.910 |
Price for:Each
Minimum: 1
Multiple: 1
$10.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 776273-5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75AJ2974 |
| Product Range | AMPSEAL |
| Product Range | AMPSEAL |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 14Positions |
| For Use With | AMPSEAL Series Automotive Socket Contacts |
| Connector Body Material | - |
| IP Rating | IP6K9K |
| IP Rating | IP6K9K |
| Voltage Rating | 250VAC |
| Current Rating | - |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Product Range | AMPSEAL |
|---|---|
| No. of Positions | 14Positions |
| Connector Body Material | - |
| IP Rating | IP6K9K |
| Current Rating | - |
| Gender | Plug |
|---|---|
| For Use With | AMPSEAL Series Automotive Socket Contacts |
| IP Rating | IP6K9K |
| Voltage Rating | 250VAC |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Alternatives for 776273-5
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
