Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No770680-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75AJ2968
Product RangeAMPSEAL
Your Part Number
256 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.960 |
| 5+ | $12.320 |
| 10+ | $11.680 |
| 25+ | $11.260 |
| 50+ | $10.840 |
| 100+ | $10.350 |
| 250+ | $9.870 |
Price for:Each
Minimum: 1
Multiple: 1
$12.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No770680-3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75AJ2968
Product RangeAMPSEAL
Product RangeAMPSEAL
No. of Positions23Positions
For Use WithAMP AMPSEAL Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating250VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL
No. of Positions
23Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP67, IP69K
Current Rating
-
Gender
Receptacle
For Use With
AMP AMPSEAL Series Automotive Socket Contacts
IP Rating
IP67, IP69K
Voltage Rating
250VAC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Alternatives for 770680-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
