Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452671-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel75AJ2387
Cut Tape69AH5111
Product RangeMCON
Your Part Number
15,454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.154 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.154 |
| 10+ | $0.148 |
| 25+ | $0.141 |
| 50+ | $0.134 |
| 100+ | $0.127 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452671-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel75AJ2387
Cut Tape69AH5111
Product RangeMCON
Product RangeMCON
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithAMP MCON Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP MCON Automotive Housing Connectors
Contact Plating
Silver
Alternatives for 7-1452671-3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
