Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452668-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AH4201
Product RangeMCON Series
Your Part Number
12,993 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 25+ | $0.121 |
| 100+ | $0.109 |
| 250+ | $0.102 |
| 500+ | $0.097 |
| 1000+ | $0.093 |
| 2500+ | $0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452668-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23AH4201
Product RangeMCON Series
Product RangeMCON Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithAMP MCON Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP MCON Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (4)
Alternatives for 7-1452668-3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
