Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1393030-1Copy
Newark Part No.14AM5269
Product RangeSSRK Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.180 |
| 5+ | $101.600 |
| 10+ | $100.030 |
| 25+ | $98.450 |
| 50+ | $96.880 |
Price for:Each
Minimum: 1
Multiple: 1
$103.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1393030-1Copy
Newark Part No.14AM5269
Product RangeSSRK Series
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max660VAC
Relay MountingDIN Rail
Relay TerminalsScrew Clamp
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeSSRK Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660VAC
Relay Terminals
Screw Clamp
Operating Voltage Min
48VAC
Control Voltage Max
280VAC
SVHC
No SVHC (27-Jun-2024)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
SSRK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
