Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6437288-3
Newark Part No.85X2704
Product RangeSuper Seal
Your Part Number
274 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.870 |
| 5+ | $24.910 |
| 10+ | $24.080 |
| 25+ | $23.700 |
| 50+ | $23.270 |
| 100+ | $23.010 |
Price for:Each
Minimum: 1
Multiple: 1
$26.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6437288-3
Newark Part No.85X2704
Product RangeSuper Seal
No. of Contacts60Contacts
Product RangeSuper Seal
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing1.5mm
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6437288-3 is a 60-position 4-row black Super Seal Header with gold-plated brass contacts. It supports horizontal/90° mounting orientation and through-hole solder termination method.
- With locking interface
- Without PCB mount retention
- UL94V-0 Flammability rating
Applications
Power Management
Technical Specifications
No. of Contacts
60Contacts
Connector Mounting
PCB Mount
Pitch Spacing
1.5mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Product Range
Super Seal
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
