Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No62162-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.14AM5264
Product RangeFASTON 187 Series
Your Part Number
5,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.256 |
Price for:Each
Minimum: 10
Multiple: 10
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No62162-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.14AM5264
Product RangeFASTON 187 Series
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Terminal MaterialCopper
Mounting Hole Dia3.68mm
Terminal PlatingTin
Product RangeFASTON 187 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
4.75mm x 0.81mm
Terminal Material
Copper
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.187" x 0.032"
Mounting Hole Dia
3.68mm
Product Range
FASTON 187 Series
Alternatives for 62162-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
