Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1418363-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AM6453
Product RangeLEAVYSEAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.980 |
| 25+ | $43.480 |
| 50+ | $40.760 |
| 100+ | $39.600 |
| 250+ | $38.430 |
Price for:Each
Minimum: 24
Multiple: 24
$1,127.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1418363-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AM6453
Product RangeLEAVYSEAL Series
Product RangeLEAVYSEAL Series
Automotive Connector Shell StyleStraight Header
No. of Contacts39Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingSilver
IP RatingIP67
Voltage Rating36V
Current Rating40A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Contacts
39Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Silver
Voltage Rating
36V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
-
IP Rating
IP67
Current Rating
40A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
