Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5822030-4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.14AM5255
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.740 |
| 25+ | $6.410 |
| 50+ | $5.280 |
| 100+ | $5.150 |
| 250+ | $5.050 |
| 500+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5822030-4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.14AM5255
Memory / Card TypeSIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts80Contacts
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
SIMM
No. of Contacts
80Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Phosphor Bronze
Product Range
-
Alternatives for 5822030-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
