Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5650946-5Copy
Newark Part No.14AM5250
Product RangeEurocard Type R Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $5.500 |
| 25+ | $5.320 |
| 50+ | $5.140 |
| 100+ | $4.910 |
| 500+ | $4.370 |
| 1000+ | $4.270 |
| 2500+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5650946-5Copy
Newark Part No.14AM5250
Product RangeEurocard Type R Series
Product RangeEurocard Type R Series
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + c
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Eurocard Type R Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
Tin Plated Contacts
No. of Mating Cycles
-
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + c
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
