Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5650712-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM4234
Product RangeStandard Edge 050 Series
Your Part Number
753 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.440 |
| 25+ | $3.220 |
| 50+ | $3.110 |
| 100+ | $3.050 |
| 250+ | $2.990 |
| 500+ | $2.920 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5650712-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM4234
Product RangeStandard Edge 050 Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts30 Contacts
Connector MountingPCB Mount
Connector Body OrientationStraight
Contact Termination TypeThrough Hole Straight
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeStandard Edge 050 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
30 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Card Thickness
1.57mm
Connector Mounting
PCB Mount
Contact Termination Type
Through Hole Straight
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
Standard Edge 050 Series
Alternatives for 5650712-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
