Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 544958-ECopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 15AN0420 |
| Product Range | VolTron Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.630 |
| 25+ | $2.430 |
| 50+ | $2.310 |
| 100+ | $2.160 |
| 250+ | $2.010 |
| 500+ | $1.920 |
| 1000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 544958-ECopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 15AN0420 |
| Product Range | VolTron Series |
| Product Range | VolTron Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 6.2mm |
| For Use With | TE Connectivity VolTron Series Female Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | VolTron Series |
|---|---|
| No. of Positions | 6Positions |
| For Use With | TE Connectivity VolTron Series Female Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 6.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
