Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No5413590-8
Newark Part No.65K8917
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5413590-8
Newark Part No.65K8917
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179, RG187
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 5413590-8 is a bulkhead hex crimp BNC Straight Jack for use with RG179 and RG187 RF coaxial cables. It has nickel-plated zinc vertical body with gold-plated beryllium copper centre contact and a polyethylene insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179, RG187
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
2GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate