Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-928999-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH4896
Product RangeMQS
Your Part Number
12,416 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-928999-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH4896
Product RangeMQS
Product RangeMQS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min-
For Use WithAMP MQS Series Automotive Housing Connectors
Contact Material-
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP MQS Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (1)
Alternatives for 5-928999-6
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
