Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-520532-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.14AM5238
Product Range36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
| 10+ | $6.530 |
| 25+ | $6.200 |
| 50+ | $5.840 |
| 100+ | $5.450 |
| 500+ | $4.460 |
| 1000+ | $4.070 |
| 2500+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-520532-2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.14AM5238
Product Range36 Series
No. of Contacts6Contacts
Contact Termination TypeCrimp
Product Range36 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
6Contacts
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Gender
Plug
Product Range
36 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5-520532-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
