Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 5-1814832-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 97AK8261 |
| Your Part Number |
1,365 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.890 |
| 25+ | $2.710 |
| 50+ | $2.580 |
| 100+ | $2.440 |
| 250+ | $2.280 |
| 500+ | $2.200 |
| 1000+ | $2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 5-1814832-2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 97AK8261 |
| Connector Type | SMA Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Through Hole Vertical |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 6GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
5-1814832-2 is a SMA RF interface jack.
- Subminiature connector with threaded coupling
- Vertical jack
- Board-mount connector
- Operating temperature range : -55 to 85°C [ -67 to 185°F ]
- 3GHz operating frequency
- PTFE dielectric material
- Zinc alloy body material and gold body plating material
Technical Specifications
| Connector Type | SMA Coaxial |
|---|---|
| Coaxial Termination | Through Hole Vertical |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 6GHz |
| Product Range | - |
Technical Docs (2)
Alternatives for 5-1814832-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
