Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1634537-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78M7240
Product RangeF Series and G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $3.670 |
| 2500+ | $3.350 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1634537-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78M7240
Product RangeF Series and G Series
Technical Datasheet
Convert From Coax TypeF
Convert From GenderJack
Convert To Coax TypeF
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeF Series and G Series
SVHCLead (14-Jun-2023)
Product Overview
The 5-1634537-1 is a RF/coaxial Right-angle Adapter with F-type jack to F-type plug connection. It has nickel-plated brass body, nickel-plated brass centre contact and a Delrin insulator.
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (14-Jun-2023)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
F Series and G Series
Technical Docs (3)
Alternatives for 5-1634537-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
