Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1437720-4
Newark Part No.70AH7606
Product RangeT01
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.770 |
| 25+ | $1.750 |
| 50+ | $1.710 |
| 100+ | $1.670 |
| 500+ | $1.480 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1437720-4
Newark Part No.70AH7606
Product RangeT01
Technical Datasheet
Product RangeT01
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTribor Plated Contacts
For Use WithAMP T01 Series Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
T01
Contact Termination Type
Crimp
Contact Plating
Tribor Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
AMP T01 Series Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
