Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1414968-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AJ0584
Product RangeHCR 150 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.350 |
| 5+ | $96.500 |
| 10+ | $94.250 |
| 25+ | $92.140 |
| 50+ | $90.090 |
| 100+ | $88.790 |
| 10000+ | $84.930 |
Price for:Each
Minimum: 1
Multiple: 1
$99.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-1414968-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AJ0584
Product RangeHCR 150 Series
Coil Voltage24VDC
Contact Current130A
Contact ConfigurationSPST-NO-DB
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR 150 Series
Contact Voltage DC Nom24V
Coil Resistance141ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO-DB
Relay Terminals
Screw
Contact Voltage DC Nom
24V
Contact Material
Silver Tin Oxide
Contact Current
130A
Relay Mounting
Panel Mount
Product Range
HCR 150 Series
Coil Resistance
141ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
