Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4525DO-DS3BK001DPLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK3218
Product RangeMS4525DO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.150 |
| 5+ | $83.280 |
| 10+ | $80.270 |
| 25+ | $75.980 |
| 50+ | $71.260 |
| 100+ | $67.820 |
| 250+ | $65.250 |
Price for:Each
Minimum: 1
Multiple: 1
$93.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4525DO-DS3BK001DPLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79AK3218
Product RangeMS4525DO Series
Pressure TypeDifferential
Operating Pressure Min-1psi
Operating Pressure Max1psi
Supply Voltage Min-
Port StyleDual Side Port
Supply Voltage Max3.3VDC
Sensor Case / PackageDIP
Supply Current-
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangeMS4525DO Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1psi
Port Style
Dual Side Port
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
-1psi
Supply Voltage Min
-
Supply Voltage Max
3.3VDC
Supply Current
-
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
MS4525DO Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for 4525DO-DS3BK001DPL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
