Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4515-DS5A004DPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK3211
Product RangeMS4515 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.780 |
| 25+ | $96.730 |
| 50+ | $94.480 |
| 100+ | $91.780 |
| 250+ | $89.080 |
Price for:Each
Minimum: 1
Multiple: 1
$100.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4515-DS5A004DPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79AK3211
Product RangeMS4515 Series
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min-
Pressure Measurement TypeDifferential
Operating Pressure Max4Inch-H2O
Voltage Rating5VDC
Supply Voltage Min-
Port StyleDual Side Port
Supply Voltage Max5V
Supply Current3mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceVoltage
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeMS4515 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Operating Pressure Max
4Inch-H2O
Supply Voltage Min
-
Supply Voltage Max
5V
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
Voltage
Operating Temperature Min
-10°C
Product Range
MS4515 Series
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Analogue
Pressure Measurement Type
Differential
Voltage Rating
5VDC
Port Style
Dual Side Port
Supply Current
3mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
85°C
Qualification
-
Alternatives for 4515-DS5A004DP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
