Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No44AM1121-24-3/2L-0-F891Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30AK5417
Also Known As44AM1121-24-2L/3-0-F891
Your Part Number
9,610 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 100+ | $1.800 |
| 250+ | $1.650 |
| 500+ | $1.530 |
| 1000+ | $1.440 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No44AM1121-24-3/2L-0-F891Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30AK5417
Also Known As44AM1121-24-2L/3-0-F891
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1ft
Reel Length (Metric)305mm
Jacket ColorBlack
No. of Max Strands x Strand Size-
Voltage Rating600V
Jacket MaterialPVDF
Conductor MaterialCopper
External Diameter2.87mm
Product Range-
SVHCTo Be Advised
Product Overview
44AM1121-24-3/2L-0-F891 is a two conductor, shielded and jacketed cable for general purpose use.
- 600V rated voltage at sea level
- Radiation-crosslinked modified white PVF jacket
- 1500Vrms dielectric withstand voltage at 60Hz, 15sec (min), 30sec (max)
- 200% min jacket elongation
- 4000lbf/in² (min) tensile strength
- 80% min shield coverage
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1ft
Jacket Color
Black
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
305mm
No. of Max Strands x Strand Size
-
Jacket Material
PVDF
External Diameter
2.87mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
