Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-2103177-5Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 70AH0390 |
| Product Range | HVA 280 |
| Your Part Number |
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
| 5+ | $11.070 |
| 10+ | $10.380 |
| 25+ | $9.320 |
| 50+ | $8.670 |
| 100+ | $7.940 |
| 250+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$11.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-2103177-5Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 70AH0390 |
| Product Range | HVA 280 |
| Product Range | HVA 280 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| For Use With | AMP HVA 280 Series Automotive Socket Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | IP6K9K |
| IP Rating | IP6K9K |
| Voltage Rating | 600V |
| Current Rating | - |
| SVHC | Decamethylcyclopentasiloxane (21-Jan-2025) |
Technical Specifications
| Product Range | HVA 280 |
|---|---|
| No. of Positions | 2Positions |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | IP6K9K |
| Current Rating | - |
| Gender | Plug |
|---|---|
| For Use With | AMP HVA 280 Series Automotive Socket Contacts |
| IP Rating | IP6K9K |
| Voltage Rating | 600V |
| SVHC | Decamethylcyclopentasiloxane (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
