Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-2103015-5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AN1792 |
| Product Range | HVA 280 Series |
| Your Part Number |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.400 |
| 5+ | $9.880 |
| 10+ | $9.530 |
| 25+ | $9.110 |
| 50+ | $8.730 |
| 100+ | $8.130 |
| 250+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-2103015-5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AN1792 |
| Product Range | HVA 280 Series |
| Product Range | HVA 280 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| For Use With | AMP HVA 280 Series Automotive Socket Contacts |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| IP Rating | IP6K9K |
| Voltage Rating | 850VDC |
| Current Rating | 43A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | HVA 280 Series |
|---|---|
| No. of Positions | 2Positions |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Voltage Rating | 850VDC |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | AMP HVA 280 Series Automotive Socket Contacts |
| IP Rating | IP6K9K |
| Current Rating | 43A |
Technical Docs (2)
Alternatives for 4-2103015-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
