Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2103015-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AH0389
Product RangeHVA 280
Your Part Number
154 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
| 10+ | $13.000 |
| 25+ | $12.050 |
| 50+ | $11.800 |
| 100+ | $11.270 |
| 250+ | $10.940 |
| 500+ | $10.660 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2103015-2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.70AH0389
Product RangeHVA 280
Product RangeHVA 280
No. of Positions2Positions
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating850V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HVA 280
No. of Positions
2Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP6K9K
Current Rating
-
Gender
Plug
For Use With
AMP MCP 2.8 Series 1-968853-3 Automotive Socket Contacts
IP Rating
IP6K9K
Voltage Rating
850V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
