Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-1123722-5Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 14AM5217 |
| Product Range | Economy Power Series |
| Your Part Number |
1,477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.155 |
| 500+ | $0.147 |
| 1000+ | $0.140 |
| 2500+ | $0.131 |
| 5000+ | $0.124 |
| 10000+ | $0.116 |
Price for:Each
Minimum: 100
Multiple: 100
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 4-1123722-5Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 14AM5217 |
| Product Range | Economy Power Series |
| Product Range | Economy Power Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 5Positions |
| Pitch Spacing | 3.95mm |
| For Use With | AMP Economy Power Series Wire-to-Board Pin Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Economy Power Series |
|---|---|
| No. of Positions | 5Positions |
| For Use With | AMP Economy Power Series Wire-to-Board Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3.95mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 4-1123722-5
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
