Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3EQ-26C422-32M-9Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.16AC2252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36,031.140 |
| 3+ | $35,008.980 |
| 5+ | $33,220.200 |
| 10+ | $31,942.500 |
| 25+ | $30,664.800 |
Price for:Spool of 2500
Minimum: 1
Multiple: 1
$36,031.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3EQ-26C422-32M-9Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.16AC2252
Cable ShieldingShielded
LAN Category-
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)2500ft
Reel Length (Metric)762m
No. of Pairs2 Pair
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 38AWG
Voltage Rating1.5kV
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
External Diameter4mm
Product Range-
SVHCCadmium (23-Jan-2024)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
2500ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
19 x 38AWG
Jacket Material
FEP
External Diameter
4mm
SVHC
Cadmium (23-Jan-2024)
LAN Category
-
Conductor Area CSA
-
Reel Length (Metric)
762m
Jacket Color
White
Voltage Rating
1.5kV
Conductor Material
Silver Plated Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
