Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 342062Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58Y4028 |
| Product Range | PIDG |
| Your Part Number |
4,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.692 |
| 100+ | $0.651 |
| 250+ | $0.615 |
| 500+ | $0.573 |
| 1000+ | $0.537 |
| 2500+ | $0.499 |
Price for:Each
Minimum: 10
Multiple: 10
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 342062Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58Y4028 |
| Product Range | PIDG |
| Stud Size - Metric | - |
| Stud Size - Imperial | - |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Product Range | PIDG |
| Insulator Colour | Black |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | - |
|---|---|
| Wire Size AWG Max | 14AWG |
| Product Range | PIDG |
| Insulator Material | Nylon (Polyamide) |
| Stud Size - Imperial | - |
|---|---|
| Conductor Area CSA | 2mm² |
| Insulator Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 342062
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
