Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No328822Copy
Newark Part No.64X9713
Product RangeSOLISTRAND Starto-Therm Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 5+ | $11.920 |
| 10+ | $11.290 |
| 25+ | $10.530 |
| 50+ | $9.880 |
| 100+ | $7.670 |
| 250+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No328822Copy
Newark Part No.64X9713
Product RangeSOLISTRAND Starto-Therm Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max8AWG
Conductor Area CSA10.5mm²
Product RangeSOLISTRAND Starto-Therm Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
8AWG
Product Range
SOLISTRAND Starto-Therm Series
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
10.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
