Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-770522-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AH4694
Product RangeSL-156
Your Part Number
5,333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.585 |
| 25+ | $0.532 |
| 100+ | $0.485 |
| 500+ | $0.440 |
| 1000+ | $0.401 |
| 2500+ | $0.357 |
| 5000+ | $0.310 |
Price for:Each
Minimum: 10
Multiple: 10
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-770522-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.52AH4694
Product RangeSL-156
Product RangeSL-156
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP SL-156 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL-156
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP SL-156 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 3-770522-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
