Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2112231-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81AH9612
Product RangeMCP1.5K
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.260 |
| 5+ | $31.010 |
| 10+ | $28.760 |
| 25+ | $27.160 |
| 50+ | $26.020 |
| 100+ | $24.230 |
Price for:Each
Minimum: 1
Multiple: 1
$33.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2112231-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.81AH9612
Product RangeMCP1.5K
Product RangeMCP1.5K
No. of Positions46Positions
For Use WithAMP MCP Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating90VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MCP1.5K
No. of Positions
46Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
-
Gender
Receptacle
For Use With
AMP MCP Series Automotive Socket Contacts
IP Rating
IP67
Voltage Rating
90VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
