Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1991253-7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99X1177
Your Part Number
223 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.240 |
| 25+ | $3.090 |
| 50+ | $2.790 |
| 100+ | $2.490 |
| 500+ | $2.210 |
| 1000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-1991253-7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99X1177
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialPP (Polypropylene) Body
SVHCNo SVHC (25-Jun-2020)
Alternatives for 3-1991253-7
1 Product Found
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2020)
D Sub Shell Size
DC
Connector Body Material
PP (Polypropylene) Body
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
