Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 293300-4..Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 16AM5733 |
| Product Range | NECTOR S Series |
| Your Part Number |
960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.930 |
| 25+ | $2.780 |
| 50+ | $2.690 |
| 100+ | $2.590 |
| 250+ | $2.500 |
| 500+ | $2.220 |
| 2500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 293300-4..Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 16AM5733 |
| Product Range | NECTOR S Series |
| Accessory Type | Bus Bar |
| For Use With | AMP NECTOR S Series 7.5mm Lighting Connectors |
| Product Range | NECTOR S Series |
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Technical Specifications
| Accessory Type | Bus Bar |
|---|---|
| Product Range | NECTOR S Series |
| For Use With | AMP NECTOR S Series 7.5mm Lighting Connectors |
|---|---|
| SVHC | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
Alternatives for 293300-4..
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
